Littelfuse 0.33A Resettable Fuse, 240V ac/dc
- RS Stock No.:
- 867-5236
- Mfr. Part No.:
- F74007-000
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-5236
- Mfr. Part No.:
- F74007-000
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 0.74A | |
| Voltage Rating | 240V ac/dc | |
| Time to Trip | 21s | |
| Hold Current | 0.33A | |
| Maximum Current | 4.5 A | |
| Length | 11.4mm | |
| Height | 19mm | |
| Width | 3.8mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.77Ω | |
| Maximum Resistance | 1.24Ω | |
| Power Dissipation | 1.7W | |
| Minimum Operating Temperature | -20°C | |
| Package Size | 1210 | |
| Maximum Operating Temperature | +85°C | |
| Series | LVR | |
| Operating Temperature Range | -20 → +85 °C | |
| Body Material | Polymer | |
| Dimensions | 11.4 x 3.8 x 19mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 0.74A | ||
Voltage Rating 240V ac/dc | ||
Time to Trip 21s | ||
Hold Current 0.33A | ||
Maximum Current 4.5 A | ||
Length 11.4mm | ||
Height 19mm | ||
Width 3.8mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.77Ω | ||
Maximum Resistance 1.24Ω | ||
Power Dissipation 1.7W | ||
Minimum Operating Temperature -20°C | ||
Package Size 1210 | ||
Maximum Operating Temperature +85°C | ||
Series LVR | ||
Operating Temperature Range -20 → +85 °C | ||
Body Material Polymer | ||
Dimensions 11.4 x 3.8 x 19mm | ||
