Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-1699
- Mfr. Part No.:
- MF-RG600-0
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 10.2A | |
| Voltage Rating | 16V dc | |
| Time to Trip | 3.3s | |
| Hold Current | 6A | |
| Maximum Current | 30 A | |
| Length | 10.7mm | |
| Height | 17.1mm | |
| Width | 3mm | |
| Minimum Resistance | 0.01Ω | |
| Maximum Resistance | 28mΩ | |
| Power Dissipation | 2.8W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 10.7 x 3 x 17.1mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 10.2A | ||
Voltage Rating 16V dc | ||
Time to Trip 3.3s | ||
Hold Current 6A | ||
Maximum Current 30 A | ||
Length 10.7mm | ||
Height 17.1mm | ||
Width 3mm | ||
Minimum Resistance 0.01Ω | ||
Maximum Resistance 28mΩ | ||
Power Dissipation 2.8W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 10.7 x 3 x 17.1mm | ||
Operating Temperature Range -40 → +85 °C | ||
