Subtotal (1 pack of 10 units)*
£2.75
(exc. VAT)
£3.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.275 | £2.75 |
*price indicative
- RS Stock No.:
- 817-1696
- Mfr. Part No.:
- MF-RG800-0
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 13.6A | |
| Voltage Rating | 16V dc | |
| Time to Trip | 5s | |
| Hold Current | 8A | |
| Maximum Current | 40 A | |
| Length | 12.7mm | |
| Height | 20.9mm | |
| Width | 3mm | |
| Minimum Resistance | 0.0056Ω | |
| Maximum Resistance | 17.5mΩ | |
| Power Dissipation | 3W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 12.7 x 3 x 20.9mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 13.6A | ||
Voltage Rating 16V dc | ||
Time to Trip 5s | ||
Hold Current 8A | ||
Maximum Current 40 A | ||
Length 12.7mm | ||
Height 20.9mm | ||
Width 3mm | ||
Minimum Resistance 0.0056Ω | ||
Maximum Resistance 17.5mΩ | ||
Power Dissipation 3W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 12.7 x 3 x 20.9mm | ||
