Bulk discount available
Subtotal (1 pack of 10 units)*
£2.43
(exc. VAT)
£2.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.243 | £2.43 |
| 100 - 490 | £0.196 | £1.96 |
| 500 - 990 | £0.191 | £1.91 |
| 1000 - 1490 | £0.183 | £1.83 |
| 1500 + | £0.18 | £1.80 |
*price indicative
- RS Stock No.:
- 817-1649
- Mfr. Part No.:
- MF-LR380
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 8.3A | |
| Voltage Rating | 15V | |
| Time to Trip | 5s | |
| Hold Current | 3.8A | |
| Maximum Current | 100 A | |
| Length | 15mm | |
| Height | 1mm | |
| Width | 7.5mm | |
| Terminal Material | Weldable Nickel | |
| Minimum Resistance | 0.013Ω | |
| Maximum Resistance | 26mΩ | |
| Power Dissipation | 2.5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 15 x 7.5 x 1mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 8.3A | ||
Voltage Rating 15V | ||
Time to Trip 5s | ||
Hold Current 3.8A | ||
Maximum Current 100 A | ||
Length 15mm | ||
Height 1mm | ||
Width 7.5mm | ||
Terminal Material Weldable Nickel | ||
Minimum Resistance 0.013Ω | ||
Maximum Resistance 26mΩ | ||
Power Dissipation 2.5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 15 x 7.5 x 1mm | ||
