Discontinued
- RS Stock No.:
 - 817-1642
 - Mfr. Part No.:
 - MF-LR450
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Trip Current | 8.9A | |
| Voltage Rating | 16V | |
| Time to Trip | 5s | |
| Hold Current | 4.5A | |
| Maximum Current | 100 A | |
| Length | 12.6mm | |
| Height | 1mm | |
| Width | 10.5mm | |
| Terminal Material | Weldable Nickel | |
| Minimum Resistance | 0.011Ω | |
| Maximum Resistance | 20mΩ | |
| Power Dissipation | 1.4W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 12.6 x 10.5 x 1mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Trip Current 8.9A  | ||
Voltage Rating 16V  | ||
Time to Trip 5s  | ||
Hold Current 4.5A  | ||
Maximum Current 100 A  | ||
Length 12.6mm  | ||
Height 1mm  | ||
Width 10.5mm  | ||
Terminal Material Weldable Nickel  | ||
Minimum Resistance 0.011Ω  | ||
Maximum Resistance 20mΩ  | ||
Power Dissipation 1.4W  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +85°C  | ||
Dimensions 12.6 x 10.5 x 1mm  | ||
Operating Temperature Range -40 → +85 °C  | ||
- COO (Country of Origin):
 - CN
 
MF-LR Series
Axial leaded
Fully compatible with current industry standards
Weldable nickel terminals
Very low internal resistance
Operating currents to 9.0 amps
RoHS compliant
Fully compatible with current industry standards
Weldable nickel terminals
Very low internal resistance
Operating currents to 9.0 amps
RoHS compliant
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance  to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
