Bourns 0.09A Resettable Fuse, 230V
- RS Stock No.:
- 817-1624
- Mfr. Part No.:
- CMF-SDP50-2
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-1624
- Mfr. Part No.:
- CMF-SDP50-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 190mA | |
| Voltage Rating | 230V | |
| Time to Trip | 0.13s | |
| Hold Current | 0.09A | |
| Maximum Current | 2.5 A | |
| Length | 11mm | |
| Height | 11.5mm | |
| Width | 9mm | |
| Maximum Resistance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Operating Temperature Range | -40 → +125 °C | |
| Dimensions | 11 x 9 x 11.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 190mA | ||
Voltage Rating 230V | ||
Time to Trip 0.13s | ||
Hold Current 0.09A | ||
Maximum Current 2.5 A | ||
Length 11mm | ||
Height 11.5mm | ||
Width 9mm | ||
Maximum Resistance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Operating Temperature Range -40 → +125 °C | ||
Dimensions 11 x 9 x 11.5mm | ||
