Bourns 0.15A Resettable Fuse, 220V
- RS Stock No.:
- 817-1611
- Mfr. Part No.:
- CMF-RL10-0
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-1611
- Mfr. Part No.:
- CMF-RL10-0
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 300mA | |
| Voltage Rating | 220V | |
| Time to Trip | 0.45s | |
| Hold Current | 0.15A | |
| Maximum Current | 3 A | |
| Height | 4.5mm | |
| Width | 9.5mm | |
| Maximum Resistance | 10Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 9.5 (Dia.) x 4.5mm | |
| Operating Temperature Range | -40 → +125 °C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 300mA | ||
Voltage Rating 220V | ||
Time to Trip 0.45s | ||
Hold Current 0.15A | ||
Maximum Current 3 A | ||
Height 4.5mm | ||
Width 9.5mm | ||
Maximum Resistance 10Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 9.5 (Dia.) x 4.5mm | ||
Operating Temperature Range -40 → +125 °C | ||
