Littelfuse 1.3A Resettable Fuse, 24V
- RS Stock No.:
- 712-7531
- Mfr. Part No.:
- ZEN132V130A24LS
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 712-7531
- Mfr. Part No.:
- ZEN132V130A24LS
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Voltage Rating | 24V | |
| Hold Current | 1.3A | |
| Maximum Current | 5 mA | |
| Length | 4.15mm | |
| Height | 2mm | |
| Width | 4.15mm | |
| Minimum Resistance | 0.12Ω | |
| Maximum Resistance | 160mΩ | |
| Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 4.15 x 4.15 x 2mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Voltage Rating 24V | ||
Hold Current 1.3A | ||
Maximum Current 5 mA | ||
Length 4.15mm | ||
Height 2mm | ||
Width 4.15mm | ||
Minimum Resistance 0.12Ω | ||
Maximum Resistance 160mΩ | ||
Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 4.15 x 4.15 x 2mm | ||
