Littelfuse 11A Resettable Fuse, 16V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
712-7474
Mfr. Part No.:
RHEF1100
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

20A

Voltage Rating

16V dc

Time to Trip

11s

Hold Current

11A

Maximum Current

100 A

Minimum Resistance

0.006Ω

Maximum Resistance

13mΩ

Power Dissipation

5.5W

Lead Orientation

Radial