Stock information currently inaccessible
- RS Stock No.:
- 691-7529
- Mfr. Part No.:
- MF-RHT1300-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 24A | |
| Voltage Rating | 16V | |
| Time to Trip | 13s | |
| Hold Current | 13A | |
| Maximum Current | 100 A | |
| Length | 23.5mm | |
| Height | 28.7mm | |
| Width | 3.6mm | |
| Minimum Resistance | 0.004Ω | |
| Maximum Resistance | 10mΩ | |
| Power Dissipation | 6.9W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 24A | ||
Voltage Rating 16V | ||
Time to Trip 13s | ||
Hold Current 13A | ||
Maximum Current 100 A | ||
Length 23.5mm | ||
Height 28.7mm | ||
Width 3.6mm | ||
Minimum Resistance 0.004Ω | ||
Maximum Resistance 10mΩ | ||
Power Dissipation 6.9W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
