Stock information currently inaccessible
- RS Stock No.:
- 647-8291
- Mfr. Part No.:
- MF-NSMF035-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Voltage Rating | 6V | |
| Time to Trip | 0.1s | |
| Hold Current | 0.35A | |
| Maximum Current | 100 A | |
| Length | 3.4mm | |
| Height | 0.85mm | |
| Width | 1.8mm | |
| Terminal Material | Electroless Nickel Immersion Gold | |
| Minimum Resistance | 0.3Ω | |
| Maximum Resistance | 1.2Ω | |
| Power Dissipation | 0.6W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Package Size | 1206 | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 3.4 x 1.8 x 0.85mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Voltage Rating 6V | ||
Time to Trip 0.1s | ||
Hold Current 0.35A | ||
Maximum Current 100 A | ||
Length 3.4mm | ||
Height 0.85mm | ||
Width 1.8mm | ||
Terminal Material Electroless Nickel Immersion Gold | ||
Minimum Resistance 0.3Ω | ||
Maximum Resistance 1.2Ω | ||
Power Dissipation 0.6W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Package Size 1206 | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 3.4 x 1.8 x 0.85mm | ||
