Bourns 0.75A Resettable Fuse, 6V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
647-8285
Mfr. Part No.:
MF-NSMF075-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

1.5A

Voltage Rating

6V

Time to Trip

0.1s

Hold Current

0.75A

Maximum Current

100 A

Length

3.4mm

Height

0.7mm

Width

1.8mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.1Ω

Maximum Resistance

400mΩ

Power Dissipation

0.4W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Package Size

1206

Operating Temperature Range

-40 → +85 °C

Dimensions

3.4 x 1.8 x 0.7mm