Wickmann 1.85A Resettable Fuse, 33V dc
- RS Stock No.:
- 174-0921
- Mfr. Part No.:
- RF1238-000
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0921
- Mfr. Part No.:
- RF1238-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 3.6A | |
| Voltage Rating | 33V dc | |
| Time to Trip | 5s | |
| Hold Current | 1.85A | |
| Maximum Current | 40 A | |
| Length | 9.4mm | |
| Height | 3mm | |
| Width | 6.71mm | |
| Minimum Resistance | 0.06Ω | |
| Maximum Resistance | 160mΩ | |
| Power Dissipation | 1.5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Package Size | 3425 | |
| Body Material | Poly | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | SMD2 | |
| Fuse Speed | F | |
| Dimensions | 9.4 x 6.71 x 3mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 3.6A | ||
Voltage Rating 33V dc | ||
Time to Trip 5s | ||
Hold Current 1.85A | ||
Maximum Current 40 A | ||
Length 9.4mm | ||
Height 3mm | ||
Width 6.71mm | ||
Minimum Resistance 0.06Ω | ||
Maximum Resistance 160mΩ | ||
Power Dissipation 1.5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Package Size 3425 | ||
Body Material Poly | ||
Operating Temperature Range -40 → +85 °C | ||
Series SMD2 | ||
Fuse Speed F | ||
Dimensions 9.4 x 6.71 x 3mm | ||
Wide range of automotive surface-mount PPTC
The SMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
