Wickmann 4A Resettable Fuse, 6V dc
- RS Stock No.:
- 174-0839
- Mfr. Part No.:
- 1206L400SLWR
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0839
- Mfr. Part No.:
- 1206L400SLWR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 8A | |
| Voltage Rating | 6V dc | |
| Time to Trip | 2s | |
| Hold Current | 4A | |
| Maximum Current | 50 A | |
| Length | 3.4mm | |
| Height | 1.4mm | |
| Width | 1.8mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.001Ω | |
| Maximum Resistance | 10mΩ | |
| Power Dissipation | 0.8W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | 1206L | |
| Body Material | Polymer | |
| Fuse Speed | F | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 3.4 x 1.8 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 8A | ||
Voltage Rating 6V dc | ||
Time to Trip 2s | ||
Hold Current 4A | ||
Maximum Current 50 A | ||
Length 3.4mm | ||
Height 1.4mm | ||
Width 1.8mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.001Ω | ||
Maximum Resistance 10mΩ | ||
Power Dissipation 0.8W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series 1206L | ||
Body Material Polymer | ||
Fuse Speed F | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 3.4 x 1.8 x 1.4mm | ||
The Littlefuse Wickman low Rho SMD series, resettable PPTC (Polymer Positive Temperature Coefficient) device provides overcurrent protection for applications where ultra low internal resistance, ultra low voltage drop and automatic resettable protection are desired. It offers ultra low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products.
Very thin profile
Miniature size saves board space
Allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC
Fast response to fault currents
Compatible with high temperature solders
4.00A hold current (Ihold)
RoHS compliant, Lead Free and Halogen Free
UL recognized and TUV approved
Miniature size saves board space
Allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC
Fast response to fault currents
Compatible with high temperature solders
4.00A hold current (Ihold)
RoHS compliant, Lead Free and Halogen Free
UL recognized and TUV approved
