Wickmann 2.5A Resettable Fuse, 15V dc

Stock information currently inaccessible
RS Stock No.:
174-0705
Mfr. Part No.:
2920L250DR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

5A

Voltage Rating

15V dc

Time to Trip

10s

Hold Current

2.5A

Maximum Current

40 A

Length

7.98mm

Height

1.25mm

Width

5.44mm

Minimum Resistance

0.03Ω

Maximum Resistance

80mΩ

Power Dissipation

1.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Dimensions

7.98 x 5.44 x 1.25mm

Fuse Speed

F

Series

2920L

COO (Country of Origin):
CN
The 2920L series device provides surface mount overcurrent protection for medium voltage (≤60V) applications where resettable protection is desired.

Features
Lead-free
Fast response to fault currents
High voltage
Low Profile
Compatible with high temperature solders

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy