Wickmann 1.85A Resettable Fuse, 33V dc

Stock information currently inaccessible
RS Stock No.:
174-0459
Mfr. Part No.:
RF1238-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

3.6A

Voltage Rating

33V dc

Time to Trip

5s

Hold Current

1.85A

Maximum Current

40 A

Length

9.4mm

Height

3mm

Width

6.71mm

Minimum Resistance

0.06Ω

Maximum Resistance

160mΩ

Power Dissipation

1.5W

Minimum Operating Temperature

-40°C

Package Size

3425

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Dimensions

9.4 x 6.71 x 3mm

Fuse Speed

F

Series

SMD2

Body Material

Poly

Wide range of automotive surface-mount PPTC

The SMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy