Wickmann 0.2A Resettable Fuse, 30V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-0369
Mfr. Part No.:
1812L020PR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

400mA

Voltage Rating

30V dc

Time to Trip

0.02s

Hold Current

0.2A

Maximum Current

100 A

Length

4.73mm

Height

1mm

Width

3.41mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.8Ω

Maximum Resistance

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

4.73 x 3.41 x 1mm

Operating Temperature Range

-40 → +85 °C

Series

1812L

Fuse Speed

F

Wide range of automotive surface-mount PPTC

The 1812L series device provides surface mount overcurrent protection for applications where resettable protection is desired.

Lead-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders