Bourns 0.075A Resettable Fuse, 220V
- RS Stock No.:
- 167-4776
- Mfr. Part No.:
- CMF-RL35-0
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 167-4776
- Mfr. Part No.:
- CMF-RL35-0
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 150mA | |
| Voltage Rating | 220V | |
| Time to Trip | 0.15s | |
| Hold Current | 0.075A | |
| Maximum Current | 3 A | |
| Minimum Resistance | 28Ω | |
| Maximum Resistance | 42Ω | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 150mA | ||
Voltage Rating 220V | ||
Time to Trip 0.15s | ||
Hold Current 0.075A | ||
Maximum Current 3 A | ||
Minimum Resistance 28Ω | ||
Maximum Resistance 42Ω | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
