Bourns 6.5A Resettable Fuse, 16V
- RS Stock No.:
- 167-4684
- Mfr. Part No.:
- MF-RHT650-0
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 167-4684
- Mfr. Part No.:
- MF-RHT650-0
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 12A | |
| Voltage Rating | 16V | |
| Time to Trip | 5.5s | |
| Hold Current | 6.5A | |
| Maximum Current | 100 A | |
| Length | 12.7mm | |
| Height | 22.2mm | |
| Width | 3mm | |
| Minimum Resistance | 0.011Ω | |
| Maximum Resistance | 26mΩ | |
| Power Dissipation | 4.3W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 12A | ||
Voltage Rating 16V | ||
Time to Trip 5.5s | ||
Hold Current 6.5A | ||
Maximum Current 100 A | ||
Length 12.7mm | ||
Height 22.2mm | ||
Width 3mm | ||
Minimum Resistance 0.011Ω | ||
Maximum Resistance 26mΩ | ||
Power Dissipation 4.3W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
