Littelfuse 0.14A Resettable Fuse, 60V dc
- RS Stock No.:
- 164-8218
- Mfr. Part No.:
- MINISMDC014F-2
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-8218
- Mfr. Part No.:
- MINISMDC014F-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 280mA | |
| Voltage Rating | 60V dc | |
| Time to Trip | 0.008s | |
| Hold Current | 0.14A | |
| Maximum Current | 10 A | |
| Length | 3.41mm | |
| Height | 4.73mm | |
| Width | 0.89mm | |
| Terminal Material | Tin | |
| Minimum Resistance | 1.5Ω | |
| Maximum Resistance | 6Ω | |
| Power Dissipation | 0.75W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 3.41 x 0.89 x 4.73mm | |
| Series | MINISMDC | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 280mA | ||
Voltage Rating 60V dc | ||
Time to Trip 0.008s | ||
Hold Current 0.14A | ||
Maximum Current 10 A | ||
Length 3.41mm | ||
Height 4.73mm | ||
Width 0.89mm | ||
Terminal Material Tin | ||
Minimum Resistance 1.5Ω | ||
Maximum Resistance 6Ω | ||
Power Dissipation 0.75W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 3.41 x 0.89 x 4.73mm | ||
Series MINISMDC | ||
- COO (Country of Origin):
- CN
Littelfuse Resettable Surface Mount Fuse
The Littelfuse PolySwitch mini SMDC series is a resettable surface mount fuse. It has a voltage rating of 60VDC and holds a current rating of a 0.14A. It has a short circuit current rating of 10A and 0.008s tripping time.
Features and Benefits
• Automatic reset for thousands of cycles
• Fast time to trip
• Halogen free
• Lead (Pb) free
• Low resistance
• Maintenance free
• Operating temperature range between -40°C and 85°C
• Small footprint
• Small size and no fuse holder require
• Tin plated terminations
• Fast time to trip
• Halogen free
• Lead (Pb) free
• Low resistance
• Maintenance free
• Operating temperature range between -40°C and 85°C
• Small footprint
• Small size and no fuse holder require
• Tin plated terminations
Applications
• Security systems
• Power supplies
• Transformers
• Power switching devices
• Automotive
• Medical equipment
• Instrumentation and control
• Computers and peripherals
• Audio visual systems
• Telecommunications
• Power supplies
• Transformers
• Power switching devices
• Automotive
• Medical equipment
• Instrumentation and control
• Computers and peripherals
• Audio visual systems
• Telecommunications
Certifications
• UL approved
• CSA approved
• TÜV
• ELV Compliant
• 2000/53/EC
• CSA approved
• TÜV
• ELV Compliant
• 2000/53/EC
