Cinch Resettable Surface Mount Fuse, 30V
- RS Stock No.:
- 560-354
- Distrelec Article No.:
- 301-27-370
- Mfr. Part No.:
- 0ZCJ0035AF2E
- Brand:
- Cinch
Image representative of range
Subtotal (1 unit)*
£0.15
(exc. VAT)
£0.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,915 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.15 |
*price indicative
- RS Stock No.:
- 560-354
- Distrelec Article No.:
- 301-27-370
- Mfr. Part No.:
- 0ZCJ0035AF2E
- Brand:
- Cinch
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | Resettable Surface Mount Fuse | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type Resettable Surface Mount Fuse | ||
Voltage 30V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Cinch Resettable Surface Mount Fuse, 30V
- Cinch Resettable Surface Mount Fuse
- Cinch Resettable Surface Mount Fuse, 60V
- Cinch Resettable Surface Mount Fuse, 33V
- Cinch Resettable Surface Mount Fuse, 240V
- Cinch Resettable Surface Mount Fuse, 6V
- Cinch Resettable Surface Mount Fuse, 16V
- Cinch Resettable Surface Mount Fuse, 9V
