Bosch Rexroth Replacement Hydraulic Filter Element R928036318, 10μm
- RS Stock No.:
- 869-6911
- Mfr. Part No.:
- R928036318
- Brand:
- Bosch Rexroth
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-6911
- Mfr. Part No.:
- R928036318
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Filtration Size | 10µm | |
| Manufacturer Series | Ten | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Filtration Size 10µm | ||
Manufacturer Series Ten | ||
- COO (Country of Origin):
- DE
Electronic Switching Element R928036318
Type: WE-1SP-EN175301-803
Signal: Normally closed contact
Switching Points: 1
Connector: EN 175301-803
LED: No
Signal: Normally closed contact
Switching Points: 1
Connector: EN 175301-803
LED: No
