Bosch Rexroth Replacement Hydraulic Filter Element R928006701, 10μm
- RS Stock No.:
- 869-6690
- Mfr. Part No.:
- R928006701
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 unit)*
£60.91
(exc. VAT)
£73.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £60.91 |
| 5 - 9 | £58.47 |
| 10 + | £56.04 |
*price indicative
- RS Stock No.:
- 869-6690
- Mfr. Part No.:
- R928006701
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Filtration Size | 10µm | |
| Manufacturer Series | 350 | |
| Maximum Operating Pressure | 30 bar | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Filtration Size 10µm | ||
Manufacturer Series 350 | ||
Maximum Operating Pressure 30 bar | ||
- COO (Country of Origin):
- DE
