Parker Replacement Hydraulic Filter Element 944419Q, 5μm
- RS Stock No.:
- 125-8445
- Mfr. Part No.:
- 944419Q
- Brand:
- Parker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-8445
- Mfr. Part No.:
- 944419Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 5µm | |
| Maximum Flow Rate | 40L/min | |
| Manufacturer Series | EPF | |
| Maximum Operating Pressure | 25 bar | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 5µm | ||
Maximum Flow Rate 40L/min | ||
Manufacturer Series EPF | ||
Maximum Operating Pressure 25 bar | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CZ
