Parker Replacement Hydraulic Filter Element 938913Q, 10μm
- RS Stock No.:
- 125-8443
- Mfr. Part No.:
- 938913Q
- Brand:
- Parker
Subtotal (1 unit)*
£243.19
(exc. VAT)
£291.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £243.19 |
*price indicative
- RS Stock No.:
- 125-8443
- Mfr. Part No.:
- 938913Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 10µm | |
| Maximum Flow Rate | 350L/min | |
| Manufacturer Series | GMF | |
| Maximum Operating Pressure | 20 bar | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 10µm | ||
Maximum Flow Rate 350L/min | ||
Manufacturer Series GMF | ||
Maximum Operating Pressure 20 bar | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CZ
