Intematix CL-850-LIN01-PC0 1.2m Remote Phosphor Extrusion, 5000K CRI:80

Stock information currently inaccessible
RS Stock No.:
920-9534
Mfr. Part No.:
CL-850-LIN01-PC0-1200R
Brand:
Intematix
Find similar products by selecting one or more attributes.
Select all

Brand

Intematix

Lens Shape

Linear

Colour Rendering

80

Colour Temperature

5000K

Lens Material

Polycarbonate (PC)

Conversion Efficacy

220 lm/Wrad

Dimensions

1200 x 20 x 9.5mm

Series

CL-850-LIN01-PC0

Length

1.2m

Width

20mm

Height

9.5mm

Application

Cabinet Lighting Fixtures, High Bay Lighting, LED Modules, Outdoor Lighting, Task Lighting

Priced to Clear

Yes

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy