Intematix CL-830-LIN01-PC0 150mm Remote Phosphor Extrusion, 3000K CRI:80
- RS Stock No.:
- 920-9495
- Mfr. Part No.:
- CL-830-LIN01-PC0-0150R
- Brand:
- Intematix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 920-9495
- Mfr. Part No.:
- CL-830-LIN01-PC0-0150R
- Brand:
- Intematix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intematix | |
| Lens Shape | Linear | |
| Colour Rendering | 80 | |
| Colour Temperature | 3000K | |
| Lens Material | Polycarbonate (PC) | |
| Conversion Efficacy | 220 lm/Wrad | |
| Dimensions | 150 x 20 x 9.5mm | |
| Series | CL-830-LIN01-PC0 | |
| Length | 150mm | |
| Width | 20mm | |
| Height | 9.5mm | |
| Application | Cabinet Lighting Fixtures, High Bay Lighting, LED Modules, Outdoor Lighting, Task Lighting | |
| Select all | ||
|---|---|---|
Brand Intematix | ||
Lens Shape Linear | ||
Colour Rendering 80 | ||
Colour Temperature 3000K | ||
Lens Material Polycarbonate (PC) | ||
Conversion Efficacy 220 lm/Wrad | ||
Dimensions 150 x 20 x 9.5mm | ||
Series CL-830-LIN01-PC0 | ||
Length 150mm | ||
Width 20mm | ||
Height 9.5mm | ||
Application Cabinet Lighting Fixtures, High Bay Lighting, LED Modules, Outdoor Lighting, Task Lighting | ||
- COO (Country of Origin):
- GB
