RF Solutions LEWES-S4 Remote Control System & Kit,433.92MHz
- RS Stock No.:
- 672-9019
- Mfr. Part No.:
- LEWES-S4
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-9019
- Mfr. Part No.:
- LEWES-S4
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 433.92MHz | |
| Modulation | AM | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 24V dc | |
| Dimensions | 96 x 55 x 29mm | |
| Depth | 55mm | |
| Height | 29mm | |
| Maximum Supply Voltage | 25V dc | |
| Minimum Supply Voltage | 11V dc | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 433.92MHz | ||
Modulation AM | ||
Number of Channels 4 | ||
Nominal Supply Voltage 24V dc | ||
Dimensions 96 x 55 x 29mm | ||
Depth 55mm | ||
Height 29mm | ||
Maximum Supply Voltage 25V dc | ||
Minimum Supply Voltage 11V dc | ||
Width 96mm | ||
- COO (Country of Origin):
- GB
LEWES-S4 Key Fob Wireless Remote Control kit
The LEWES remote control kit consists of a 4-button key fob transmitter and a robust mains-switching receiver. The key fob incorporates a secure sliding cover to protect the buttons when not in use.
No of channels (buttons): 4
Carrier frequency: 433.92MHz
Security: KeeLoq code-hopping protocol
Range: 30m (line-of-sight)
Key fob power supply: GP23AE 12v battery (supplied)
Receiver power supply: +12/24Vdc
Receiver outputs: 4 x relays rated 5A @ 230Vac
Receiver Learn button allows addition of up to 6 extra key fobs
Receiver dimensions: 96 x 55 x 29mm
Applications: Keyless access, Remote control, Wireless lighting control, Internet of Things (IoT)
RS Product Codes
672-9019 LEWES-S4 Key Fob Transmitter & Receiver kit
672-9013 LEWES-TX4 Spare Key Fob Transmitter
Carrier frequency: 433.92MHz
Security: KeeLoq code-hopping protocol
Range: 30m (line-of-sight)
Key fob power supply: GP23AE 12v battery (supplied)
Receiver power supply: +12/24Vdc
Receiver outputs: 4 x relays rated 5A @ 230Vac
Receiver Learn button allows addition of up to 6 extra key fobs
Receiver dimensions: 96 x 55 x 29mm
Applications: Keyless access, Remote control, Wireless lighting control, Internet of Things (IoT)
RS Product Codes
672-9019 LEWES-S4 Key Fob Transmitter & Receiver kit
672-9013 LEWES-TX4 Spare Key Fob Transmitter
