RF SolutionsLEWES-TX4 4 Button Remote Control Fob, 433.92MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
672-9013
Mfr. Part No.:
LEWES-TX4
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency

433.92MHz

Modulation

AM

Number of Channels

4

Number of Buttons

4

Nominal Supply Voltage

9V dc

Maximum Supply Voltage

16V dc

Minimum Supply Voltage

8.5V dc

COO (Country of Origin):
CN

LEWES-S4 Key Fob Wireless Remote Control kit


The LEWES remote control kit consists of a 4-button key fob transmitter and a robust mains-switching receiver. The key fob incorporates a secure ’sliding cover’ to protect the buttons when not in use.

No of channels (buttons): 4
Carrier frequency: 433.92MHz
Security: KeeLoq code-hopping protocol
Range: 30m (line-of-sight)
Key fob power supply: GP23AE 12v battery (supplied)
Receiver power supply: +12/24Vdc
Receiver outputs: 4 x relays rated 5A @ 230Vac
Receiver Learn button allows addition of up to 6 extra key fobs
Receiver dimensions: 96 x 55 x 29mm
Applications: Keyless access, Remote control, Wireless lighting control, Internet of Things (IoT)

RS Product Codes
672-9019 LEWES-S4 Key Fob Transmitter & Receiver kit
672-9013 LEWES-TX4 Spare Key Fob Transmitter