RF Solutions QUANTAFOB-4S1 Remote Control System,433 MHz 100 m
- RS Stock No.:
- 181-3277
- Mfr. Part No.:
- QUANTAFOB-4S1
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£81.73
(exc. VAT)
£98.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £81.73 | - |
| 5 + | £77.56 | 5% |
*price indicative
- RS Stock No.:
- 181-3277
- Mfr. Part No.:
- QUANTAFOB-4S1
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Remote Control System | |
| Frequency | 433MHz | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 1 | |
| Nominal Supply Voltage | 6 → 32 V ac/dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 112mm | |
| Height | 42mm | |
| Depth | 130mm | |
| Standards/Approvals | RoHS | |
| Range | 100 m | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Remote Control System | ||
Frequency 433MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 1 | ||
Nominal Supply Voltage 6 → 32 V ac/dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 112mm | ||
Height 42mm | ||
Depth 130mm | ||
Standards/Approvals RoHS | ||
Range 100 m | ||
- COO (Country of Origin):
- GB
A highly versatile general purpose Remote Control System for many different applications. Housed in a rugged weatherproof enclosure, The new QUANTAFOB system is ideally suited to any remote switch requirement. Each receiver has 4 relays, using the easy-learn process each relay can be controlled from any switch on any transmitter. Additional transmitters may be added to the system using the same easy-learn process. Installation is by screw terminals to the power supply and the output relay contacts. The output relays are activated by the button press on the transmitter encoder.
Up to 150m Range
433MHz FM Technology
1 – 4 Channels each 1000W
Waterproof Receiver
New High Security RF Protocol
4 Changeover Relays 5A @ 230Vac
Outputs Momentary or Latching
Any Switch Map to Any Relay
Systems supplied ready to Go
Related links
- RF Solutions QUANTA-4S1 Remote Control System,433 MHz 100 m
- RF Solutions QUANTAFOB-4S3 Remote Control System,433 MHz 100 m
- RF Solutions QUANTAFOB-4S2 Remote Control System,433 MHz 100 m
- RF Solutions QUANTAFOB-4S4 Remote Control System,433 MHz 100 m
- RF Solutions RADIOTRAP-4S1 Remote Control System,433 MHz 3 km
- RF Solutions QUANTA-4T1 Transmitter,433 MHz 100 m
- RF Solutions QUANTA-4T8 Transmitter,433 MHz 100 m
- RF Solutions QUANTA-4T16 Transmitter,433 MHz 100 m
