RF SolutionsFOBBER-4T1 1 Button Remote Control Fob, 433.92MHz
- RS Stock No.:
- 226-2932
- Mfr. Part No.:
- FOBBER-4T1
- Brand:
- RF Solutions
Stock information currently inaccessible
- RS Stock No.:
- 226-2932
- Mfr. Part No.:
- FOBBER-4T1
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 433.92MHz | |
| Modulation | FM | |
| Number of Buttons | 1 | |
| Nominal Supply Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 433.92MHz | ||
Modulation FM | ||
Number of Buttons 1 | ||
Nominal Supply Voltage 3V | ||
- COO (Country of Origin):
- GB
The RF Solutions FOBBER-4T series is a versatile, multi-function, FM key fob Radio Transmitter, capable of up to 100 metres range with up to eight users switches which can be in several positions. Each FOBBER is quick and easy to pair to a compatible receiver in the 433MHz range. Each FOBBER contains a unique serial number and can be paired with many RF Receivers from miniature SMT modules to complete
Waterproof IP68 Rated.
High Quality UK manufacture.
Can easily be Customised.
Range up to 200metres.
High Quality UK manufacture.
Can easily be Customised.
Range up to 200metres.
