RF Solutions Remote Control Base Module FIREFLY-RX, Receiver, 433.92MHz, FM

Image representative of range

Stock information currently inaccessible
RS Stock No.:
715-4056
Mfr. Part No.:
FIREFLY-RX
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Type

Receiver

Frequency

433.92MHz

Modulation

FM

Number of Channels

4

Nominal Supply Voltage

12V

Dimensions

90 x 54 x 27mm

Depth

54mm

Height

24mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Width

90mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy