RF Solutions Remote Control Base Module 102C4-433F, Transmitter, 433.92MHz, FM
- RS Stock No.:
- 451-0444
- Mfr. Part No.:
- 102C4-433F
- Brand:
- RF Solutions
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 451-0444
- Mfr. Part No.:
- 102C4-433F
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Transmitter | |
| Frequency | 433.92MHz | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 9V | |
| Dimensions | 110 x 65 x 24mm | |
| Depth | 65mm | |
| Height | 24mm | |
| Maximum Operating Temperature | +55°C | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 8V | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Transmitter | ||
Frequency 433.92MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Nominal Supply Voltage 9V | ||
Dimensions 110 x 65 x 24mm | ||
Depth 65mm | ||
Height 24mm | ||
Maximum Operating Temperature +55°C | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 8V | ||
Width 110mm | ||
