RF Solutions Remote Control Base Module 10208S1-433F, Transmitter, 433.92MHz, FM

Image representative of range

Stock information currently inaccessible
RS Stock No.:
451-0365
Mfr. Part No.:
10208S1-433F
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Type

Transmitter

Frequency

433.92MHz

Modulation

FM

Number of Channels

1

Nominal Supply Voltage

9V

Dimensions

110 x 65 x 24mm

Depth

65mm

Height

24mm

Maximum Operating Temperature

+55°C

Maximum Supply Voltage

12V

Minimum Operating Temperature

0°C

Minimum Supply Voltage

8V

Width

110mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy