RF Solutions Remote Control Base Station ELITE-8R4, Receiver, 868MHz
- RS Stock No.:
- 203-4659
- Mfr. Part No.:
- ELITE-8R4
- Brand:
- RF Solutions
Stock information currently inaccessible
- RS Stock No.:
- 203-4659
- Mfr. Part No.:
- ELITE-8R4
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Receiver | |
| Frequency | 868MHz | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 6 - 32 V dc, 230 V dc, V ac, V ac | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Receiver | ||
Frequency 868MHz | ||
Number of Channels 4 | ||
Nominal Supply Voltage 6 - 32 V dc, 230 V dc, V ac, V ac | ||
- COO (Country of Origin):
- GB
The RF Solutions ELITE low voltage 4 channel receiver has 4 individual relay switches and a completely waterproof IP68 enclosure. It is designed with the requirements of electricians therefore it can be used to switch all lighting types as well as other applications such as water features, electric gates and garage doors.
It has LoRA spread spectrum and FM technology
Includes signal strength LED indication
Transmits RF acknowledge signal back to transmitter
It has optional External Antenna mount
Includes signal strength LED indication
Transmits RF acknowledge signal back to transmitter
It has optional External Antenna mount
Related links
- RF Solutions Remote Control Base Station ELITE-RXL 868MHz, FM
- RF Solutions Remote Control Base Station ELITE-RX 868MHz, FM
- RF Solutions Remote Control Base Station RIOT-MINIHUB 2400 MHz, FM
- RF Solutions Remote Control Base Station TRAP-8R8 868 MHz, FM
- RF Solutions Remote Control Base Station KAPPA-T868-SO 869.5MHz, FM
- RF Solutions Remote Control Base Station 118C1A 433.92 MHz, AM
- RF Solutions Remote Control Base Station 118C3A 433.92 MHz, AM
- RF Solutions Remote Control Base Station TRAP-8T8 868 MHz, FM
