ATC 8 Pin Surface Mount Relay Socket, for use with 8 Pin Octal Plug-In Relay

Unavailable
RS will no longer stock this product.
RS Stock No.:
905-1029
Mfr. Part No.:
RB-08
Brand:
ATC
Find similar products by selecting one or more attributes.
Select all

Brand

ATC

For Use With

8 Pin Octal Plug-In Relay

Accessory Type

Relay Socket

Current Rating

10A

Number of Contacts

8

Termination Type

Screw

Mounting Type

Surface Mount

Non Compliant

COO (Country of Origin):
US