Better World

Schneider Electric Pluggable Function Module for use with RSZ Series Relay Sockets

Subtotal (1 unit)*

£8.00

(exc. VAT)

£9.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.00

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
884-1357
Mfr. Part No.:
RZM021BN
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pluggable Function Module

For Use With

RSZ Series Relay Sockets

Standards/Approvals

CSA, UL, RoHS

Better World Product

Yes

COO (Country of Origin):
CN

Schneider Electric RZM021BN


This Harmony RXZ varistor has a rated voltage of 24V to 60V AC/DC. It has a light weight and it is compatible with socket RSZ with 1 and 2 changeover contacts. This protection module enables safety to your relay which helps to protect both people and system from electrical shock. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. It can be matched with any relay socket from RSZ range. 0 0 0 0 0 0 0 0 0 0 0 0 0 0

Supports and Accessories for RXM series relays


A range of supports and accessories are available for the RXM series relays.

Code 8841339 : Module + Diode

Code 8841332 : Only module

Related links