Phoenix Contact PR2-BSC 300V ac/dc DIN Rail Relay Socket, for use with PR2 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
508-0506
Mfr. Part No.:
2833563
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage

300V ac/dc

For Use With

PR2 Series

Accessory Type

Base

Series

PR2-BSC

Mounting Type

DIN Rail

Termination Type

Screw

Non Compliant

COO (Country of Origin):
IT

Phoenix Contact PR2-BSC2/4X21


2833563 is a green, 27mm, relay base for the REL-IR range of industrial relays. The relay socket is designed for DIN rail mounting on NS 35/7.5 and has a nominal voltage of 300 V ac/dc.

Features and Benefits


• Operating temperature range of -25°C to +85°C
• Screw connection with M3 thread
• Mount in any position