Phoenix Contact PLC-BSC-125DC/21 1 Pin 125V dc DIN Rail Module
- RS Stock No.:
- 224-9882
- Mfr. Part No.:
- 2980018
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-9882
- Mfr. Part No.:
- 2980018
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 125V dc | |
| Accessory Type | Relay Base | |
| Series | PLC-BSC-125DC/21 | |
| Mounting Type | DIN Rail | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 125V dc | ||
Accessory Type Relay Base | ||
Series PLC-BSC-125DC/21 | ||
Mounting Type DIN Rail | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay base 6.2 mm PLC basic terminal block with screw connection, without relay or solid-state relay.
Mounting on DIN rail NS 35/7,5
1 PDT
Input voltage 125 V DC
1 PDT
Input voltage 125 V DC
