Phoenix Contact PLC-BSC- 60DC/21-21 2 Pin 60V dc DIN Rail Module
- RS Stock No.:
- 224-9878
- Mfr. Part No.:
- 2967316
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-9878
- Mfr. Part No.:
- 2967316
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 60V dc | |
| Accessory Type | Relay Base | |
| Series | PLC-BSC- 60DC/21-21 | |
| Number of Contacts | 2 | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 60V dc | ||
Accessory Type Relay Base | ||
Series PLC-BSC- 60DC/21-21 | ||
Number of Contacts 2 | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Base 14 mm PLC basic terminal block with screw connection, without relay or solid-state relay.
Mounting on DIN rail NS 35/7,5
2 PDTs
Input voltage 60 V DC
2 PDTs
Input voltage 60 V DC
