Recently searched

    Siemens Relay Socket

    Siemens
    RS Stock No.:
    203-8724
    Mfr. Part No.:
    LZS:MT78750
    Brand:
    Siemens
    View all Relay Sockets
    Discontinued product
    RS Stock No.:
    203-8724
    Mfr. Part No.:
    LZS:MT78750
    Brand:
    Siemens

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    RO

    Product Details

    The Siemens plug-in socket is used to fastening for standard mounting rail. It has 11-pole and its overall width size is 38 mm. It used screw type of terminal and its mounting type is snap-on. It is 62mm deep. .

    Protection class is IP20
    Ambient temperature is -20°C to +80°C


    Discontinued product