Phoenix Contact 2967824 230V ac/dc DIN Rail Relay Socket, for use with Miniature Relay
- RS Stock No.:
- 520-405
- Mfr. Part No.:
- 2967824
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£13.968
(exc. VAT)
£16.762
(inc. VAT)
- RS Stock No.:
- 520-405
- Mfr. Part No.:
- 2967824
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 230V ac/dc | |
| For Use With | Miniature Relay | |
| Accessory Type | Relay Base | |
| Series | 2967824 | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 230V ac/dc | ||
For Use With Miniature Relay | ||
Accessory Type Relay Base | ||
Series 2967824 | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 14 mm PLC basic terminal block for high continuous currents with screw connection, designed for DIN rail NS 35/7.5 mounting. Features one changeover contact and supports 230 V AC/DC input voltage, providing a reliable interface for industrial control applications. Relay or solid state relay not included.
CE compliant
UKCA and RoHS compliant
UKCA and RoHS compliant
Related links
- Phoenix Contact PLC-BSC 1 Pin 230V ac/dc DIN Rail Relay Socket
- Phoenix Contact PLC-BSC 1 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 2 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 1 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 2 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Schneider Electric Harmony Relay RSL 5 Pin 230V ac/dc DIN Rail Relay Socket RSL1 Relays
- Phoenix Contact 2980348 230V ac DIN Rail Relay Socket, for use with Miniature Relay
- Phoenix Contact PLC-BSC 2 Pin 120V ac/dc DIN Rail Relay Socket

