Phoenix Contact Pluggable Function Module for use with EMD-SL Series Monitoring Relay

Bulk discount available

Subtotal (1 unit)*

£21.67

(exc. VAT)

£26.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 March 2026
  • Plus 8 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£21.67
5 - 9£21.08
10 +£20.51

*price indicative

RS Stock No.:
801-6277
Distrelec Article No.:
304-10-447
Mfr. Part No.:
2885359
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Function Module

For Use With

EMD-SL Series Monitoring Relay

Standards/Approvals

RoHS

COO (Country of Origin):
AT

Power Modules for EMD Series


Pluggable power modules for EMD series relay range.

Variable supply voltage range

Adjustable via potentiometer on the front

Separately adjustable startup and response delays

Operating temperature: -25 ºC to 55 ºC

Related links