Finder Pluggable Function Module for use with Finder Series

Bulk discount available

Subtotal (1 unit)*

£4.21

(exc. VAT)

£5.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,336 unit(s) ready to ship
  • Plus 475 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£4.21
5 - 9£4.07
10 +£3.91

*price indicative

RS Stock No.:
666-8015
Distrelec Article No.:
137-44-359
Mfr. Part No.:
99.02.9.024.99
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Pluggable Function Module

For Use With

Finder Series

Standards/Approvals

EAC

COO (Country of Origin):
IT

Finder Series 99 Pluggable Function Module, LED Diode, Green LED Colour - 99.02.9.024.99


This pluggable function module enhances electrical systems by providing reliable LED diode functionality, playing a crucial role in automation and control tasks. It supports seamless operation in industrial environments, significantly improving the efficiency of applications requiring precise electrical control.

Features & Benefits


• High-performance LED diode for improved visibility

• Compatible with various operational voltage ranges

• Supports a modular design for easy upgrades

• Built for durability across a wide temperature range

• Facilitates straightforward installation and removal

Applications


• Used in industrial automation systems for signalling

• Suitable for control panels requiring visual indicators

• Implemented in machinery for operational status displays

• Ideal for electrical systems with modular interfaces

How do I install this module in my setup?


Secure the module in the designated socket and ensure proper electrical connections, following standard safety guidelines.

Is this suitable for outdoor applications?


It is primarily designed for indoor use; for outdoor applications, additional environmental protection should be considered.

Can it be paired with other Finder components?


Yes, it is compatible with various Finder accessories and electronic components, allowing for customised solutions.

What is the operating temperature range of this module?


It operates effectively within a temperature range of -40°C to +85°C, making it adaptable for different environments.

How can I ensure the module functions optimally?


Regular maintenance and checking connections will help sustain its performance and reliability.

Related links