SICK Sensor LED 40 mm, NPN, PNP, 100 mA, IP67 30V dc

Subtotal (1 unit)*

£1,289.87

(exc. VAT)

£1,547.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,289.87

*price indicative

RS Stock No.:
723-932
Mfr. Part No.:
LUT9U-12206
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor

Light Source

LED

Output Type

NPN, PNP

Maximum Current

100mA

Switching Frequency

0.5kHz

Terminal Type

M12 Connector

LED Status Display

Yes

Housing Material

Zinc Die Cast

Maximum Supply Voltage

30V dc

Series

LUT9U

IP Rating

IP67

Maximum Detection

40mm

Minimum Operating Temperature

-10°C

Standards/Approvals

UKCA

Maximum Operating Temperature

55°C

Mount Type

Through Hole

RoHS Status: Exempt

COO (Country of Origin):
DE
The SICK Luminescence sensor designed for detecting fluorescent marks, labels, and materials in industrial automation. it uses UV light to identify luminescent contrasts with high precision, ensuring reliable detection even on challenging surfaces.

Provides UV light source for accurate luminescence detection

Includes Compact housing for easy installation in tight spaces

Offers fast response time for high-speed production lines

Supports teach-in functionality for quick setup and adjustment

Ensures IP67 protection rating against dust and water exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy