- RS Stock No.:
- 894-7124
- Mfr. Part No.:
- SFH 7060
- Brand:
- OSRAM Opto Semiconductors
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
£2.696
(exc. VAT)
£3.235
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.696 | £13.48 |
25 + | £2.634 | £13.17 |
*price indicative |
- RS Stock No.:
- 894-7124
- Mfr. Part No.:
- SFH 7060
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM SFH 7060 BIOFY Sensor
The BIOFY Sensor (SFH 7060), from OSRAM Opto Semiconductors, is an integrated optoelectronic sensor. The BIOFY sensor is specifically designed for measuring pulse/heart rates and blood oxygen levels. It comes in a unique and compact, black package with opaque dividers between emitters and sensors. The SFH 7060 is a development of the BIOFY Sensor that uses combination of previous SFH 7050 and SFH 7051 devices. It also offers improved power consumption and signal quality.
This multichip device features three green LEDs (530 nm), one red LED (660 nm) and one IR LED (950 nm). The BIOFY Sensor SFH 7060 also contains a high-sensitivity photodiode with a large surface area for maximising signal level.
The SFH 7060 works by using the LEDs to shine light into the skin. The blood and surrounding tissue then absorbs different amounts of light. Any additional light that is not absorbed is returned to the detector. The different absorption measurements and LED wavelengths are used to read the pulse rate and blood oxygen saturation level.
Designed for measuring pulse rates and blood oxygen levels, the SFH 7060 BIOFY sensor forms part of OSRAMs fitness tracking sensor family. It is ideal for use in mobile and wearable devices such as smart watches and fitness trackers.
This multichip device features three green LEDs (530 nm), one red LED (660 nm) and one IR LED (950 nm). The BIOFY Sensor SFH 7060 also contains a high-sensitivity photodiode with a large surface area for maximising signal level.
The SFH 7060 works by using the LEDs to shine light into the skin. The blood and surrounding tissue then absorbs different amounts of light. Any additional light that is not absorbed is returned to the detector. The different absorption measurements and LED wavelengths are used to read the pulse rate and blood oxygen saturation level.
Designed for measuring pulse rates and blood oxygen levels, the SFH 7060 BIOFY sensor forms part of OSRAMs fitness tracking sensor family. It is ideal for use in mobile and wearable devices such as smart watches and fitness trackers.
Features of the SFH 7060 BIOFY Sensor:
Heart rate and blood oxygen level monitoring
Multi-chip package
3 x green LEDs, 1 x red LED, 1 x IR LED, 1 x sensor
Improved signal quality for reliable measurements
Light barrier blocks optical crosstalk
Dimensions: 7.2 x 2.5 x 0.9 mm
Heart rate and blood oxygen level monitoring
Multi-chip package
3 x green LEDs, 1 x red LED, 1 x IR LED, 1 x sensor
Improved signal quality for reliable measurements
Light barrier blocks optical crosstalk
Dimensions: 7.2 x 2.5 x 0.9 mm
Biometric Sensors, OSRAM Opto
Specifications
Attribute | Value |
---|---|
Typical Rise Time | 16ns |
Typical Fall Time | 16ns |
Number of Pins | 12 |
Mounting Type | Surface Mount |
Package Type | Chip |
Dimensions | 7.2 x 2.5 x 0.9mm |
Height | 0.9mm |
Length | 7.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Width | 2.5mm |
Operating Temperature Range | -40 → +85°C |
Series | BIOFY Sensor |
- RS Stock No.:
- 894-7124
- Mfr. Part No.:
- SFH 7060
- Brand:
- OSRAM Opto Semiconductors