Hamlin Reed Switch
- RS Stock No.:
- 905-8935
- Mfr. Part No.:
- MITI-3V1-6-10
- Brand:
- Hamlin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-8935
- Mfr. Part No.:
- MITI-3V1-6-10
- Brand:
- Hamlin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamlin | |
| Contact Resistance | 150mΩ | |
| AT Value Range | 6-15AT | |
| Width | 1.8mm | |
| Length | 7mm | |
| Priced to Clear | Yes | |
| Dimensions | 1.8 (Dia.) x 7mm | |
| Select all | ||
|---|---|---|
Brand Hamlin | ||
Contact Resistance 150mΩ | ||
AT Value Range 6-15AT | ||
Width 1.8mm | ||
Length 7mm | ||
Priced to Clear Yes | ||
Dimensions 1.8 (Dia.) x 7mm | ||
