Littelfuse Miniature Reed Switch
- RS Stock No.:
- 905-8847
- Mfr. Part No.:
- HE721C0500
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-8847
- Mfr. Part No.:
- HE721C0500
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Contact Resistance | 200mΩ | |
| Width | 7.62mm | |
| Length | 20.14mm | |
| Depth | 5.82mm | |
| Dimensions | 20.14 x 7.62 x 5.82mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Contact Resistance 200mΩ | ||
Width 7.62mm | ||
Length 20.14mm | ||
Depth 5.82mm | ||
Dimensions 20.14 x 7.62 x 5.82mm | ||
