KEMET SPST Through Hole Reed Switch, 500mA 140V ac
- RS Stock No.:
- 188-0925
- Mfr. Part No.:
- TRS5-110BLRU
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-0925
- Mfr. Part No.:
- TRS5-110BLRU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Contact Configuration | SPST | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 50W | |
| Maximum Switching Voltage | 140V ac | |
| Contact Resistance | 150mΩ | |
| Contact Material | Fe-Ni Alloy | |
| Mounting Type | Through Hole | |
| Width | 8.2 Dia. (Without Clamp)mm | |
| Dimensions | 8.2 Dia. x 50 (Without Clamp)mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 50W | ||
Maximum Switching Voltage 140V ac | ||
Contact Resistance 150mΩ | ||
Contact Material Fe-Ni Alloy | ||
Mounting Type Through Hole | ||
Width 8.2 Dia. (Without Clamp)mm | ||
Dimensions 8.2 Dia. x 50 (Without Clamp)mm | ||
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
