Opto 22 Rack, Snap-In Reed Switch, 60V dc Max
- RS Stock No.:
- 889-1053
- Mfr. Part No.:
- SNAP-ODC5SRC
- Brand:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-1053
- Mfr. Part No.:
- SNAP-ODC5SRC
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Mounting Type | Rack, Snap-In | |
| Maximum Switching Voltage DC | 60V dc | |
| Length | 18.29mm | |
| Height | 69.85mm | |
| Depth | 82.55mm | |
| Dimensions | 18.29 x 82.55 x 69.85mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Special Features | LED Indicator, Pluggable Wiring | |
| Standards Met | CE, CSA, DFARS, RoHS Compliant, UL | |
| Relay Switching Classification | General Purpose Relay | |
| Terminal Type | Plug In | |
| Operating Temperature Range | -20 → +70°C | |
| Contact Resistance | 220 Ω | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Mounting Type Rack, Snap-In | ||
Maximum Switching Voltage DC 60V dc | ||
Length 18.29mm | ||
Height 69.85mm | ||
Depth 82.55mm | ||
Dimensions 18.29 x 82.55 x 69.85mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Special Features LED Indicator, Pluggable Wiring | ||
Standards Met CE, CSA, DFARS, RoHS Compliant, UL | ||
Relay Switching Classification General Purpose Relay | ||
Terminal Type Plug In | ||
Operating Temperature Range -20 → +70°C | ||
Contact Resistance 220 Ω | ||
RoHS Status: Not Applicable
